C2012X7R2A102K/10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 23,491
Unit Price: $1.40000
Datasheet

Upgrade


TDK
In Stock: 3,953
Unit Price: $1.32000
Datasheet

Similar


TDK
In Stock: 34,821
Unit Price: $1.07000
Datasheet

Similar


TDK
In Stock: 20,073
Unit Price: $1.32000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet

Direct


Walsin Technology Corporation
In Stock: 7,900
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 116,301
Unit Price: $1.15000
Datasheet

Direct


YAGEO
In Stock: 52,228
Unit Price: $0.90000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 399,901
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 30,726
Unit Price: $1.40000
Datasheet

Direct


KYOCERA AVX
In Stock: 44,209
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 97,119
Unit Price: $0.99000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.20269
Datasheet

Direct


Vishay Vitramon
In Stock: 4,777
Unit Price: $2.22000
Datasheet
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R2A102K/10

DigiKey Part Number
C2012X7R2A102K/10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012X7R2A102K/10
Description
CAP CER 1000PF 100V X7R 0805
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2A102K/10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types