1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G2A102J060AA

DigiKey Part Number
445-2320-2-ND - Tape & Reel (TR)
445-2320-1-ND - Cut Tape (CT)
445-2320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2A102J060AA
Description
CAP CER 1000PF 100V C0G 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2A102J060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,769
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.57600$5.76
50$0.40280$20.14
100$0.34860$34.86
500$0.25864$129.32
1,000$0.23102$231.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18414$736.56
8,000$0.16923$1,353.84
12,000$0.16176$1,941.12
20,000$0.15349$3,069.80
28,000$0.14866$4,162.48
40,000$0.14401$5,760.40
Manufacturers Standard Package