


C1608C0G1H122J080AA | |
|---|---|
DigiKey Part Number | 445-1294-2-ND - Tape & Reel (TR) 445-1294-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H122J080AA |
Description | CAP CER 1200PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H122J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP01H122J080AA | TDK | 1,298 | 445-14059-1-ND | $1.73000 | Direct |
| C1608C0G2A122J080AA | TDK | 72,639 | 445-2313-1-ND | $1.40000 | Upgrade |
| C1608NP02A122J080AA | TDK | 0 | 445-14109-1-ND | $1.56000 | Upgrade |
| CGJ3E2C0G1H122J080AA | TDK | 8,519 | 445-8104-1-ND | $1.89000 | Upgrade |
| 06035C122KAT2A | KYOCERA AVX | 72,010 | 478-1216-1-ND | $1.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.71500 | $7.15 |
| 50 | $0.50160 | $25.08 |
| 100 | $0.43660 | $43.66 |
| 500 | $0.32788 | $163.94 |
| 1,000 | $0.29441 | $294.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24449 | $977.96 |
| 8,000 | $0.22598 | $1,807.84 |
| 12,000 | $0.21671 | $2,600.52 |
| 20,000 | $0.20644 | $4,128.80 |
| 28,000 | $0.20043 | $5,612.04 |

