


C1608C0G2A122J080AA | |
|---|---|
DigiKey Part Number | 445-2313-2-ND - Tape & Reel (TR) 445-2313-1-ND - Cut Tape (CT) 445-2313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A122J080AA |
Description | CAP CER 1200PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A122J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.80600 | $8.06 |
| 50 | $0.56900 | $28.45 |
| 100 | $0.49740 | $49.74 |
| 500 | $0.37540 | $187.70 |
| 1,000 | $0.33790 | $337.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.27388 | $1,095.52 |
| 8,000 | $0.25370 | $2,029.60 |
| 12,000 | $0.24360 | $2,923.20 |
| 20,000 | $0.23241 | $4,648.20 |
| 28,000 | $0.22587 | $6,324.36 |
| 40,000 | $0.21957 | $8,782.80 |

