1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGJ3E2C0G1H122J080AA

DigiKey Part Number
445-8104-2-ND - Tape & Reel (TR)
445-8104-1-ND - Cut Tape (CT)
445-8104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2C0G1H122J080AA
Description
CAP CER 1200PF 50V C0G 0603
Customer Reference
Detailed Description
1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2C0G1H122J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGJ3E2C0G2A122J080AATDK1,821445-9125-1-ND$2.55000Upgrade
CGA3E2C0G1H122J080AATDK21,153445-5653-1-ND$1.40000Parametric Equivalent
C0603C122J5GACAUTOKEMET588399-15886-1-ND$3.37000Parametric Equivalent
GCM1885C1H122JA16DMurata Electronics132,369490-13298-1-ND$0.82000Parametric Equivalent
GCM1885C1H122JA16JMurata Electronics63,194490-GCM1885C1H122JA16JCT-ND$0.82000Parametric Equivalent
In-Stock: 8,519
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.40059$1,602.36
8,000$0.37138$2,971.04
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.11000$11.10
50$0.79920$39.96
100$0.70290$70.29
500$0.54130$270.65
1,000$0.49156$491.56
Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.15100$11.51
50$0.81720$40.86
100$0.71360$71.36
500$0.53736$268.68
1,000$0.48252$482.52
* All Digi-Reel orders will add a $55.00 reeling fee.