
06035C122KAT2A | |
|---|---|
DigiKey Part Number | 478-1216-2-ND - Tape & Reel (TR) 478-1216-1-ND - Cut Tape (CT) 478-1216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C122KAT2A |
Description | CAP CER 1200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C122KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.57600 | $5.76 |
| 50 | $0.39960 | $19.98 |
| 100 | $0.34530 | $34.53 |
| 500 | $0.25618 | $128.09 |
| 1,000 | $0.22880 | $228.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18776 | $751.04 |
| 8,000 | $0.17254 | $1,380.32 |
| 12,000 | $0.16493 | $1,979.16 |
| 20,000 | $0.15650 | $3,130.00 |
| 28,000 | $0.15158 | $4,244.24 |
| 40,000 | $0.14684 | $5,873.60 |

