Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade


C1005NP01H470J050BA | |
|---|---|
DigiKey Part Number | 445-13803-2-ND - Tape & Reel (TR) 445-13803-1-ND - Cut Tape (CT) 445-13803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005NP01H470J050BA |
Description | CAP CER 47PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005NP01H470J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2NP01H470J050BA | TDK | 9,121 | 445-12142-1-ND | $0.15000 | Parametric Equivalent |
| C0402C470J5GACTU | KEMET | 1,969,954 | 399-C0402C470J5GACTUCT-ND | $0.14000 | Direct |
| CC0402JRNPO9BN470 | YAGEO | 1,066,035 | 311-1021-1-ND | $0.14000 | Direct |
| CL05C470JB5NNNC | Samsung Electro-Mechanics | 1,655,771 | 1276-1699-1-ND | $0.14000 | Direct |
| CL05C470JB5NNND | Samsung Electro-Mechanics | 0 | CL05C470JB5NNND-ND | $0.00296 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.45200 | $4.52 |
| 50 | $0.31080 | $15.54 |
| 100 | $0.26800 | $26.80 |
| 500 | $0.19600 | $98.00 |
| 1,000 | $0.17388 | $173.88 |
| 2,500 | $0.15065 | $376.62 |
| 5,000 | $0.13671 | $683.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12167 | $1,216.70 |
| 20,000 | $0.11251 | $2,250.20 |
| 30,000 | $0.10793 | $3,237.90 |
| 50,000 | $0.10285 | $5,142.50 |
| 70,000 | $0.09988 | $6,991.60 |
| 100,000 | $0.09703 | $9,703.00 |












