
KGM05ACG1H470JH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H470JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H470JHCT-ND - Cut Tape (CT) 478-KGM05ACG1H470JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H470JH |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H470JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22200 | $2.22 |
| 50 | $0.14960 | $7.48 |
| 100 | $0.12660 | $12.66 |
| 500 | $0.08944 | $44.72 |
| 1,000 | $0.07802 | $78.02 |
| 2,500 | $0.06607 | $165.18 |
| 5,000 | $0.05888 | $294.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05299 | $529.90 |
| 20,000 | $0.04815 | $963.00 |
| 30,000 | $0.04572 | $1,371.60 |
| 50,000 | $0.04304 | $2,152.00 |
| 70,000 | $0.04147 | $2,902.90 |
| 100,000 | $0.03997 | $3,997.00 |

