Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Varistor Voltage (Max) 561 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 50J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 185 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72210S0321K101 | TDK | 8,795 | 495-5939-ND | $2.63000 | Parametric Equivalent |
| B72210S0321K131 | TDK | 0 | 495-6517-1-ND | $3.54000 | Parametric Equivalent |
| B72210S0321K151 | TDK | 3,000 | 495-6518-1-ND | $3.54000 | Parametric Equivalent |
| B72210S0321K392 | TDK | 16,659 | 495-77605-1-ND | $3.54000 | Parametric Equivalent |
| B72210S0321K503 | TDK | 0 | 495-B72210S0321K503-ND | $1.35233 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.35233 | $4,056.99 |




