B72210S0321K131 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 8,795
Unit Price: $2.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 3,000
Unit Price: $3.54000
Datasheet

Parametric Equivalent


TDK
In Stock: 16,659
Unit Price: $3.54000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $1.35233
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $1.35233
Datasheet

Parametric Equivalent


TDK
In Stock: 3,593
Unit Price: $3.54000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $1.35233
Datasheet
510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0321K131

DigiKey Part Number
495-6517-2-ND - Tape & Reel (TR)
495-6517-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72210S0321K131
Description
VARISTOR 510V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
561 V
Manufacturer
TDK
Current - Surge
2.5 kA
Series
Energy
50J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
185 pF @ 1 kHz
Maximum AC Volts
320 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
420 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
510 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72210S0321K101TDK8,795495-5939-ND$2.63000Parametric Equivalent
B72210S0321K151TDK3,000495-6518-1-ND$3.54000Parametric Equivalent
B72210S0321K392TDK16,659495-77605-1-ND$3.54000Parametric Equivalent
B72210S0321K501TDK0B72210S0321K501-ND$1.35233Parametric Equivalent
B72210S0321K503TDK0495-B72210S0321K503-ND$1.35233Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.45000$24.50
25$2.18360$54.59
100$1.89010$189.01
250$1.74988$437.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.49220$746.10
1,000$1.42964$1,429.64
1,500$1.39826$2,097.39
2,500$1.36355$3,408.88
3,500$1.34325$4,701.38
5,000$1.32374$6,618.70
Manufacturers Standard Package