
B72210S0321K151 | |
|---|---|
DigiKey Part Number | 495-6518-2-ND - Tape & Reel (TR) 495-6518-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0321K151 |
Description | VARISTOR 510V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 50J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 185 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.45000 | $24.50 |
| 25 | $2.18360 | $54.59 |
| 100 | $1.89010 | $189.01 |
| 250 | $1.74988 | $437.47 |
| 500 | $1.66502 | $832.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.42964 | $1,429.64 |
| 2,000 | $1.37813 | $2,756.26 |
| 3,000 | $1.35233 | $4,056.99 |
| 5,000 | $1.32374 | $6,618.70 |
| 7,000 | $1.30703 | $9,149.21 |
| 10,000 | $1.29097 | $12,909.70 |

