
B72210S0321K392 | |
|---|---|
DigiKey Part Number | 495-77605-1-ND - Cut Tape (CT) 495-77605-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B72210S0321K392 |
Description | VARISTOR 510V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 50J |
Packaging Cut Tape (CT) Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 185 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.45000 | $24.50 |
| 25 | $2.18360 | $54.59 |
| 100 | $1.89010 | $189.01 |
| 250 | $1.74988 | $437.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.49220 | $746.10 |
| 1,000 | $1.42964 | $1,429.64 |
| 1,500 | $1.39826 | $2,097.39 |
| 2,500 | $1.36355 | $3,408.88 |
| 3,500 | $1.34325 | $4,701.38 |
| 5,000 | $1.32374 | $6,618.70 |

