
B40950A0566M000 | |
|---|---|
DigiKey Part Number | 495-B40950A0566M000TR-ND - Tape & Reel (TR) 495-B40950A0566M000CT-ND - Cut Tape (CT) 495-B40950A0566M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40950A0566M000 |
Description | CAP ALUM POLY HYB 56UF 80V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B40950A0566M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 33mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | ICT, Industrial | |
Features | - | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.01000 | $18.01 |
| 10 | $11.83900 | $118.39 |
| 50 | $9.26560 | $463.28 |
| 100 | $8.45250 | $845.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.47164 | $3,235.82 |
| 1,000 | $6.06771 | $6,067.71 |
| 1,500 | $5.86396 | $8,795.94 |
| 2,500 | $5.63682 | $14,092.05 |
| 3,500 | $5.50335 | $19,261.73 |
| 5,000 | $5.44839 | $27,241.95 |











