


MF-NSML450/12-2 | |
|---|---|
DigiKey Part Number | MF-NSML450/12-2TR-ND - Tape & Reel (TR) MF-NSML450/12-2CT-ND - Cut Tape (CT) MF-NSML450/12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSML450/12-2 |
Description | PTC RESET FUSE 12V 4.5A 1206 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 4.5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-NSML450/12-2 Models |
Category | Time to Trip 2 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 2 mOhms |
Series | Resistance - Post Trip (R1) (Max) 14 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 12V | Size / Dimension 0.128" L x 0.063" W (3.25mm x 1.60mm) |
Current - Hold (Ih) (Max) 4.5 A | Thickness (Max) 0.055" (1.40mm) |
Current - Trip (It) 9 A | Approval Agency cURus, TUV |
Current - Max 50 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 5 | $7.48200 | $37.41 |
| 10 | $6.89800 | $68.98 |
| 50 | $5.72540 | $286.27 |
| 100 | $5.28230 | $528.23 |
| 250 | $4.74808 | $1,187.02 |
| 500 | $4.37878 | $2,189.39 |
| 1,000 | $4.03659 | $4,036.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $3.48021 | $12,180.74 |
| 7,000 | $3.20321 | $22,422.47 |
| 10,500 | $3.05048 | $32,030.04 |
| 17,500 | $2.98029 | $52,155.08 |









