
80SXV56M | |
|---|---|
DigiKey Part Number | P124989TR-ND - Tape & Reel (TR) P124989CT-ND - Cut Tape (CT) P124989DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80SXV56M |
Description | CAP ALUM POLY 56UF 20% 80V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 56 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 80SXV56M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 155 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.90000 | $31.90 |
| 10 | $21.60600 | $216.06 |
| 50 | $17.32600 | $866.30 |
| 100 | $15.97600 | $1,597.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $13.66763 | $5,467.05 |
| 800 | $12.90796 | $10,326.37 |
| 1,200 | $12.52477 | $15,029.72 |
| 2,000 | $12.09769 | $24,195.38 |
| 2,800 | $11.84680 | $33,171.04 |
| 4,000 | $11.60440 | $46,417.60 |









