New Product
56 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYB1K560MCQ1GS

DigiKey Part Number
GYB1K560MCQ1GTR-ND - Tape & Reel (TR)
493-GYB1K560MCQ1GSCT-ND - Cut Tape (CT)
493-GYB1K560MCQ1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYB1K560MCQ1GS
Description
80V 56F HYBRID POLYMER CHIP CHIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
26mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 715
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.47000$14.47
10$9.43000$94.30
50$7.30900$365.45
100$6.64050$664.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$5.62083$2,248.33
800$5.23606$4,188.85
1,200$5.04190$6,050.28
2,000$4.82549$9,650.98
2,800$4.69824$13,155.07
4,000$4.57535$18,301.40
Manufacturers Standard Package