
B32521C1105J000 | |
|---|---|
DigiKey Part Number | 495-1167-ND |
Manufacturer | |
Manufacturer Product Number | B32521C1105J000 |
Description | CAP FILM 1UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C1105J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32522C1105J000 | TDK | 2,611 | 495-1168-ND | $8.80000 | Similar |
| B32529D1105J000 | TDK | 3,307 | 495-1169-ND | $9.62000 | Similar |
| B32521C1105J289 | TDK | 1,281 | 495-76976-1-ND | $9.62000 | Parametric Equivalent |
| 160105J100H-F | Cornell Dubilier Knowles | 813 | 338-3919-ND | $28.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.76300 | $57.63 |
| 50 | $4.52020 | $226.01 |
| 100 | $4.13710 | $413.71 |
| 500 | $3.49068 | $1,745.34 |
| 1,000 | $3.29074 | $3,290.74 |
| 3,000 | $3.04365 | $9,130.95 |
| 5,000 | $2.95226 | $14,761.30 |

