
160105J100H-F | |
|---|---|
DigiKey Part Number | 338-3919-ND |
Manufacturer | |
Manufacturer Product Number | 160105J100H-F |
Description | CAP FILM 1UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160105J100H-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.86000 | $28.86 |
| 10 | $20.26600 | $202.66 |
| 50 | $16.85400 | $842.70 |
| 100 | $15.80010 | $1,580.01 |
| 500 | $14.01732 | $7,008.66 |
| 1,000 | $13.46517 | $13,465.17 |
| 2,500 | $12.88187 | $32,204.67 |
| 5,000 | $12.52999 | $62,649.95 |

