1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529D1105J000

DigiKey Part Number
495-1169-ND
Manufacturer
Manufacturer Product Number
B32529D1105J000
Description
CAP FILM 1UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529D1105J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Part Status
Active
Height - Seated (Max)
0.512" (13.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,307
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.62000$9.62
10$6.24800$62.48
50$4.92460$246.23
100$4.51520$451.52
500$3.82432$1,912.16
1,000$3.61055$3,610.55
3,000$3.34648$10,039.44
5,000$3.24882$16,244.10
Manufacturers Standard Package