
B32522C1105J000 | |
|---|---|
DigiKey Part Number | 495-1168-ND |
Manufacturer | |
Manufacturer Product Number | B32522C1105J000 |
Description | CAP FILM 1UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C1105J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $5.67300 | $56.73 |
| 50 | $4.44780 | $222.39 |
| 100 | $4.06960 | $406.96 |
| 500 | $3.43100 | $1,715.50 |
| 1,000 | $3.23352 | $3,233.52 |
| 3,000 | $2.98953 | $8,968.59 |
| 5,000 | $2.89926 | $14,496.30 |

