

CGA7K1X7R3A102M130KA | |
|---|---|
DigiKey Part Number | 445-13079-2-ND - Tape & Reel (TR) 445-13079-1-ND - Cut Tape (CT) 445-13079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA7K1X7R3A102M130KA |
Description | CAP CER 1000PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA7K1X7R3A102M130KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.77000 | $6.77 |
| 10 | $4.28300 | $42.83 |
| 50 | $3.29920 | $164.96 |
| 100 | $2.99660 | $299.66 |
| 500 | $2.48590 | $1,242.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.37478 | $2,374.78 |
| 2,000 | $2.24237 | $4,484.74 |
| 3,000 | $2.17601 | $6,528.03 |
| 5,000 | $2.10253 | $10,512.65 |
| 7,000 | $2.05956 | $14,416.92 |
| 10,000 | $2.01822 | $20,182.20 |
| 12,000 | $1.99863 | $23,983.56 |
| 24,000 | $1.93267 | $46,384.08 |
| 25,000 | $1.92916 | $48,229.00 |



