CGA Series 1808 (4520 Metric) 1.3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 1808 (4520 Metric) 1.3

CGA7K1X7R3D102K130KA

DigiKey Part Number
445-13082-2-ND - Tape & Reel (TR)
445-13082-1-ND - Cut Tape (CT)
445-13082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA7K1X7R3D102K130KA
Description
CAP CER 1000PF 2KV X7R 1808
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA7K1X7R3D102K130KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 378
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.36000$6.36
10$3.99800$39.98
50$3.06760$153.38
100$2.78200$278.20
500$2.30576$1,152.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.19407$2,194.07
2,000$2.06908$4,138.16
3,000$2.00647$6,019.41
5,000$1.93707$9,685.35
7,000$1.89651$13,275.57
10,000$1.84136$18,413.60
12,000$1.83859$22,063.08
24,000$1.77672$42,641.28
25,000$1.77342$44,335.50
Manufacturers Standard Package