

CGA7K1X7R3D102M130KA | |
|---|---|
DigiKey Part Number | 445-13083-2-ND - Tape & Reel (TR) 445-13083-1-ND - Cut Tape (CT) 445-13083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA7K1X7R3D102M130KA |
Description | CAP CER 1000PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA7K1X7R3D102M130KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.36000 | $6.36 |
| 10 | $3.99800 | $39.98 |
| 50 | $3.06760 | $153.38 |
| 100 | $2.78200 | $278.20 |
| 500 | $2.35976 | $1,179.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.20288 | $2,202.88 |
| 2,000 | $2.06908 | $4,138.16 |
| 3,000 | $2.00647 | $6,019.41 |
| 5,000 | $1.93707 | $9,685.35 |
| 7,000 | $1.89651 | $13,275.57 |
| 10,000 | $1.84978 | $18,497.80 |
| 12,000 | $1.81336 | $21,760.32 |
| 24,000 | $1.77672 | $42,641.28 |
| 25,000 | $1.76991 | $44,247.75 |

