


C3225X5R0J476M/5 | |
---|---|
DigiKey Part Number | C3225X5R0J476M/5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3225X5R0J476M/5 |
Description | CAP CER 47UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R0J476M/5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.114" (2.90mm) | |
Lead Spacing | - | |
Lead Style | - |