1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

JMK325BJ476MN-T

DigiKey Part Number
587-1440-2-ND - Tape & Reel (TR)
587-1440-1-ND - Cut Tape (CT)
587-1440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK325BJ476MN-T
Description
CAP CER 47UF 6.3V X5R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK325BJ476MN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,360
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.75000$13.75
10$7.60600$76.06
50$6.44240$322.12
100$5.82080$582.08
500$5.68404$2,842.02
1,000$5.53824$5,538.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.03663$10,073.26
4,000$4.89528$19,581.12
6,000$4.85828$29,149.68
10,000$4.81923$48,192.30
14,000$4.80849$67,318.86
Manufacturers Standard Package