
GRM32ER60J476ME20L | |
|---|---|
DigiKey Part Number | 490-1887-2-ND - Tape & Reel (TR) 490-1887-1-ND - Cut Tape (CT) 490-1887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER60J476ME20L |
Description | CAP CER 47UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER60J476ME20L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.66800 | $66.68 |
| 50 | $5.24360 | $262.18 |
| 100 | $4.80460 | $480.46 |
| 500 | $4.06240 | $2,031.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.72327 | $3,723.27 |
| 2,000 | $3.53981 | $7,079.62 |
| 3,000 | $3.44788 | $10,343.64 |
| 5,000 | $3.34599 | $16,729.95 |
| 7,000 | $3.28643 | $23,005.01 |
| 10,000 | $3.22909 | $32,290.90 |

