
GRM32ER60J476ME20K | |
---|---|
DigiKey Part Number | 490-11651-2-ND - Tape & Reel (TR) 490-11651-1-ND - Cut Tape (CT) 490-11651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER60J476ME20K |
Description | CAP CER 47UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER60J476ME20K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.80000 | $9.80 |
10 | $5.45000 | $54.50 |
50 | $4.42220 | $221.11 |
100 | $4.06830 | $406.83 |
500 | $3.62752 | $1,813.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.82753 | $11,310.12 |
8,000 | $2.76595 | $22,127.60 |