


C1005X7R1C153M | |
---|---|
DigiKey Part Number | 445-4945-2-ND - Tape & Reel (TR) 445-4945-1-ND - Cut Tape (CT) 445-4945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1C153M |
Description | CAP CER 0.015UF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1C153M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |