

CC0402KRX7R7BB153 | |
---|---|
DigiKey Part Number | 311-1705-2-ND - Tape & Reel (TR) 311-1705-1-ND - Cut Tape (CT) 311-1705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R7BB153 |
Description | CAP CER 0.015UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R7BB153 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24500 | $2.45 |
50 | $0.16340 | $8.17 |
100 | $0.13970 | $13.97 |
500 | $0.09934 | $49.67 |
1,000 | $0.08692 | $86.92 |
2,500 | $0.07388 | $184.70 |
5,000 | $0.06609 | $330.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05968 | $596.80 |
20,000 | $0.05441 | $1,088.20 |
30,000 | $0.05178 | $1,553.40 |
50,000 | $0.04886 | $2,443.00 |
70,000 | $0.04716 | $3,301.20 |
100,000 | $0.04552 | $4,552.00 |
120,000 | $0.04474 | $5,368.80 |
240,000 | $0.04213 | $10,111.20 |
250,000 | $0.04199 | $10,497.50 |