


C0402C153K3RACTU | |
|---|---|
DigiKey Part Number | 399-14887-2-ND - Tape & Reel (TR) 399-14887-1-ND - Cut Tape (CT) 399-14887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C153K3RACTU |
Description | CAP CER 0.015UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C153K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.93200 | $19.32 |
| 50 | $1.42400 | $71.20 |
| 100 | $1.26780 | $126.78 |
| 500 | $1.00548 | $502.74 |
| 1,000 | $0.92459 | $924.59 |
| 2,500 | $0.83912 | $2,097.80 |
| 5,000 | $0.78767 | $3,938.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.74531 | $7,453.10 |
| 20,000 | $0.71045 | $14,209.00 |
| 30,000 | $0.69299 | $20,789.70 |
| 50,000 | $0.67363 | $33,681.50 |
| 70,000 | $0.66231 | $46,361.70 |
| 100,000 | $0.65142 | $65,142.00 |

