Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71C153KA01J

DigiKey Part Number
490-6329-2-ND - Tape & Reel (TR)
490-6329-1-ND - Cut Tape (CT)
490-6329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71C153KA01J
Description
CAP CER 0.015UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71C153KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104,471
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24700$2.47
50$0.16800$8.40
100$0.14320$14.32
500$0.10192$50.96
1,000$0.08718$87.18
2,500$0.07284$182.10
5,000$0.06775$338.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.03515$1,757.50
100,000$0.03484$3,484.00
150,000$0.03468$5,202.00
250,000$0.03449$8,622.50
350,000$0.03438$12,033.00
500,000$0.03427$17,135.00
600,000$0.03422$20,532.00
Manufacturers Standard Package