C1005X7R1C153M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 1,078
Unit Price: $1.40000

Upgrade


TDK Corporation
In Stock: 9,105
Unit Price: $1.40000

Upgrade


TDK Corporation
In Stock: 13,638
Unit Price: $1.07000
Datasheet

Upgrade


TDK Corporation
In Stock: 5,901
Unit Price: $1.07000
Datasheet

Direct


Murata Electronics
In Stock: 104,471
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.19781
Datasheet

Upgrade


KEMET
In Stock: 24,317
Unit Price: $3.62000
Datasheet

Upgrade


KEMET
In Stock: 22,824
Unit Price: $3.05000
Datasheet

Upgrade


KEMET
In Stock: 124,164
Unit Price: $2.88000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.95426
Datasheet

Upgrade


KEMET
In Stock: 8,547
Unit Price: $1.98000
Datasheet

Upgrade


YAGEO
In Stock: 3,240
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 10,975
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 37,940
Unit Price: $0.82000
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
High Capacitance Capacitor Measurement Tutorial

C1005X7R1C153M

DigiKey Part Number
445-4945-2-ND - Tape & Reel (TR)
445-4945-1-ND - Cut Tape (CT)
445-4945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1C153M
Description
CAP CER 0.015UF 16V X7R 0402
Customer Reference
Detailed Description
0.015 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1C153M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes