Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade


C1005X6S0J105K050BC | |
|---|---|
DigiKey Part Number | 445-5000-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X6S0J105K050BC |
Description | CAP CER 1UF 6.3V X6S 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S0J105K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X6S1A105K050BC | TDK | 210,000 | 445-7368-1-ND | $0.82000 | Direct |
| C1005X6S1C105K050BC | TDK | 335,385 | 445-9086-1-ND | $0.82000 | Upgrade |
| C1005X7S0J105K050BC | TDK | 24,565 | 445-9113-1-ND | $1.07000 | Upgrade |
| C1005X7S1A105K050BC | TDK | 726,377 | 445-9116-1-ND | $1.32000 | Upgrade |
| 04026W105KAT2A | KYOCERA AVX | 14,319 | 478-KGM05AS60J105KHCT-ND | $2.14000 | Direct |





