


LMK105C6105KV-F | |
|---|---|
DigiKey Part Number | 587-3409-2-ND - Tape & Reel (TR) 587-3409-1-ND - Cut Tape (CT) 587-3409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK105C6105KV-F |
Description | CAP CER 1UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK105C6105KV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51800 | $5.18 |
| 50 | $0.36020 | $18.01 |
| 100 | $0.31160 | $31.16 |
| 500 | $0.22988 | $114.94 |
| 1,000 | $0.20472 | $204.72 |
| 2,500 | $0.17828 | $445.70 |
| 5,000 | $0.16234 | $811.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14926 | $1,492.60 |
| 20,000 | $0.13850 | $2,770.00 |
| 30,000 | $0.13311 | $3,993.30 |
| 50,000 | $0.12714 | $6,357.00 |
| 70,000 | $0.12365 | $8,655.50 |
| 100,000 | $0.12030 | $12,030.00 |

