

C1005X6S1C105K050BC | |
|---|---|
DigiKey Part Number | 445-9086-2-ND - Tape & Reel (TR) 445-9086-1-ND - Cut Tape (CT) 445-9086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1C105K050BC |
Description | CAP CER 1UF 16V X6S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1C105K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44400 | $4.44 |
| 50 | $0.30740 | $15.37 |
| 100 | $0.26470 | $26.47 |
| 500 | $0.19386 | $96.93 |
| 1,000 | $0.17191 | $171.91 |
| 2,500 | $0.14891 | $372.27 |
| 5,000 | $0.13510 | $675.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12019 | $1,201.90 |
| 20,000 | $0.11112 | $2,222.40 |
| 30,000 | $0.10658 | $3,197.40 |
| 50,000 | $0.10155 | $5,077.50 |
| 70,000 | $0.09861 | $6,902.70 |
| 100,000 | $0.09578 | $9,578.00 |

