Upgrade
Upgrade
Direct
Direct


C1005X6S1A105K050BC | |
|---|---|
DigiKey Part Number | 445-7368-2-ND - Tape & Reel (TR) 445-7368-1-ND - Cut Tape (CT) 445-7368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1A105K050BC |
Description | CAP CER 1UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1A105K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X6S1C105K050BC | TDK | 339,845 | 445-9086-1-ND | $0.82000 | Upgrade |
| C1005X7S1A105K050BC | TDK | 757,314 | 445-9116-1-ND | $1.32000 | Upgrade |
| CL05X105KP5NNNC | Samsung Electro-Mechanics | 1,265,552 | 1276-6805-1-ND | $0.82000 | Direct |
| LMK105C6105KV-F | Taiyo Yuden | 349,933 | 587-3409-1-ND | $0.90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43600 | $4.36 |
| 50 | $0.30100 | $15.05 |
| 100 | $0.25900 | $25.90 |
| 500 | $0.18942 | $94.71 |
| 1,000 | $0.16797 | $167.97 |
| 2,500 | $0.14539 | $363.47 |
| 5,000 | $0.13182 | $659.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11723 | $1,172.30 |
| 20,000 | $0.10833 | $2,166.60 |
| 30,000 | $0.10387 | $3,116.10 |
| 50,000 | $0.09894 | $4,947.00 |
| 70,000 | $0.09605 | $6,723.50 |
| 100,000 | $0.09328 | $9,328.00 |




