C1005C0G1H331J/50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 23,773
Unit Price: $0.99000

Upgrade


TDK Corporation
In Stock: 10,471
Unit Price: $1.15000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 40,470
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 154,079
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 1,068,858
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 23,264
Unit Price: $0.82000
Datasheet

Direct


Taiyo Yuden
In Stock: 118,003
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 5,930
Unit Price: $6.98000
Datasheet

Upgrade


YAGEO
In Stock: 8,675
Unit Price: $1.40000
Datasheet

Upgrade


Murata Electronics
In Stock: 82,324
Unit Price: $0.90000
Datasheet

Upgrade


Murata Electronics
In Stock: 58,606
Unit Price: $1.07000
Datasheet

Upgrade


Murata Electronics
In Stock: 35,291
Unit Price: $0.82000
Datasheet

Similar


Taiyo Yuden
In Stock: 207,972
Unit Price: $0.82000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.16791
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
High Capacitance Capacitor Measurement Tutorial

C1005C0G1H331J/50

DigiKey Part Number
C1005C0G1H331J/50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005C0G1H331J/50
Description
CAP CER 330PF 50V C0G 0402
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H331J/50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types