
CC0402FRNPO9BN331 | |
|---|---|
DigiKey Part Number | 311-1645-2-ND - Tape & Reel (TR) 311-1645-1-ND - Cut Tape (CT) 311-1645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO9BN331 |
Description | CAP CER 330PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FRNPO9BN331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.76700 | $7.67 |
| 50 | $0.54180 | $27.09 |
| 100 | $0.47240 | $47.24 |
| 500 | $0.35686 | $178.43 |
| 1,000 | $0.32136 | $321.36 |
| 2,500 | $0.28392 | $709.80 |
| 5,000 | $0.26138 | $1,306.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.26151 | $2,615.10 |
| 20,000 | $0.21523 | $4,304.60 |
| 30,000 | $0.21427 | $6,428.10 |
| 50,000 | $0.21152 | $10,576.00 |
| 70,000 | $0.20658 | $14,460.60 |
| 100,000 | $0.20182 | $20,182.00 |
| 120,000 | $0.19957 | $23,948.40 |
| 240,000 | $0.19739 | $47,373.60 |

