
GRM1555C1H331FA01D | |
|---|---|
DigiKey Part Number | 490-6233-2-ND - Tape & Reel (TR) 490-6233-1-ND - Cut Tape (CT) 490-6233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H331FA01D |
Description | CAP CER 330PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H331FA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41100 | $4.11 |
| 50 | $0.28280 | $14.14 |
| 100 | $0.24340 | $24.34 |
| 500 | $0.17692 | $88.46 |
| 1,000 | $0.15662 | $156.62 |
| 2,500 | $0.13529 | $338.22 |
| 5,000 | $0.12247 | $612.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10874 | $1,087.40 |
| 20,000 | $0.10033 | $2,006.60 |
| 30,000 | $0.09612 | $2,883.60 |
| 50,000 | $0.09146 | $4,573.00 |
| 70,000 | $0.08873 | $6,211.10 |
| 100,000 | $0.08612 | $8,612.00 |

