Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H331JA01J

DigiKey Part Number
490-GRM1555C1H331JA01JTR-ND - Tape & Reel (TR)
490-GRM1555C1H331JA01JCT-ND - Cut Tape (CT)
490-GRM1555C1H331JA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H331JA01J
Description
CAP CER 330PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H331JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,264
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
50$0.16920$8.46
100$0.14450$14.45
500$0.10264$51.32
1,000$0.08991$89.91
2,500$0.07653$191.32
5,000$0.06850$342.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.05421$2,710.50
100,000$0.04826$4,826.00
150,000$0.04651$6,976.50
250,000$0.04456$11,140.00
350,000$0.04342$15,197.00
500,000$0.04233$21,165.00
600,000$0.04181$25,086.00
1,200,000$0.04006$48,072.00
1,250,000$0.03997$49,962.50
Manufacturers Standard Package