


UMK325B7105KH-T | |
|---|---|
DigiKey Part Number | 587-1366-2-ND - Tape & Reel (TR) 587-1366-1-ND - Cut Tape (CT) 587-1366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325B7105KH-T |
Description | CAP CER 1UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325B7105KH-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C105K5RACTU | KEMET | 82,487 | 399-C1210C105K5RACTUCT-ND | $4.52000 | Direct |
| CL32B105KBHNNNE | Samsung Electro-Mechanics | 152,676 | 1276-1811-1-ND | $1.97000 | Direct |
| CL32B105KBHNNNF | Samsung Electro-Mechanics | 0 | CL32B105KBHNNNF-ND | $0.33801 | Direct |
| VJ1210Y105KXAAT | Vishay Vitramon | 13,009 | 720-1822-1-ND | $14.31000 | Direct |
| 12101C105JAT2A | KYOCERA AVX | 1,773 | 478-KGM32LR72A105JUCT-ND | $11.59000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.62300 | $26.23 |
| 50 | $1.96500 | $98.25 |
| 100 | $1.76270 | $176.27 |
| 500 | $1.42150 | $710.75 |
| 1,000 | $1.31602 | $1,316.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.22932 | $2,458.64 |
| 4,000 | $1.15796 | $4,631.84 |
| 6,000 | $1.12224 | $6,733.44 |
| 10,000 | $1.08264 | $10,826.40 |
| 14,000 | $1.05949 | $14,832.86 |
| 20,000 | $1.03722 | $20,744.40 |


