Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

CL32B105KBHNNNF | |
|---|---|
DigiKey Part Number | CL32B105KBHNNNF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL32B105KBHNNNF |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B105KBHNNNF Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL32B105KBHNNNE | Samsung Electro-Mechanics | 117,940 | 1276-1811-1-ND | $1.97000 | Parametric Equivalent |
| C1210C105K5RACTU | KEMET | 73,585 | 399-C1210C105K5RACTUCT-ND | $4.52000 | Direct |
| GRM32RR71H105KA01K | Murata Electronics | 14,845 | 490-11661-1-ND | $5.34000 | Direct |
| GRM32RR71H105KA01L | Murata Electronics | 2,513 | 490-1863-1-ND | $5.34000 | Direct |
| UMK325B7105KH-T | Taiyo Yuden | 75,636 | 587-1366-1-ND | $4.28000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80,000 | $0.32400 | $25,920.00 |








