1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B105KBHNNNE

DigiKey Part Number
1276-1811-2-ND - Tape & Reel (TR)
1276-1811-1-ND - Cut Tape (CT)
1276-1811-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32B105KBHNNNE
Description
CAP CER 1UF 50V X7R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32B105KBHNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152,676
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.15900$11.59
50$0.83200$41.60
100$0.73170$73.17
500$0.56350$281.75
1,000$0.51154$511.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.46892$937.84
4,000$0.43387$1,735.48
6,000$0.41634$2,498.04
10,000$0.39690$3,969.00
14,000$0.38555$5,397.70
20,000$0.37463$7,492.60
Manufacturers Standard Package