Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



UMK105CG151KV-F | |
|---|---|
DigiKey Part Number | UMK105CG151KV-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMK105CG151KV-F |
Description | CAP CER 150PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG151KV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK105CG151JV-F | Taiyo Yuden | 153,094 | 587-1213-1-ND | $0.82000 | Upgrade |
| C0402C151K5GACTU | KEMET | 20,329 | 399-14270-1-ND | $0.82000 | Direct |
| KGM05ACG1H151KH | KYOCERA AVX | 13,790 | 478-KGM05ACG1H151KHCT-ND | $3.37000 | Direct |
| C0402C151F5GACTU | KEMET | 10,999 | 399-14269-1-ND | $12.50000 | Upgrade |
| C0402C151J5GACTU | KEMET | 88,031 | 399-C0402C151J5GACTUCT-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07144 | $714.40 |









