
KGM05ACG1H151KH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H151KHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H151KHCT-ND - Cut Tape (CT) 478-KGM05ACG1H151KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H151KH |
Description | CAP CER 150PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H151KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.03900 | $20.39 |
| 50 | $1.50620 | $75.31 |
| 100 | $1.34340 | $134.34 |
| 500 | $1.06912 | $534.56 |
| 1,000 | $0.98452 | $984.52 |
| 2,500 | $0.89516 | $2,237.90 |
| 5,000 | $0.84132 | $4,206.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.79703 | $7,970.30 |
| 20,000 | $0.76056 | $15,211.20 |
| 30,000 | $0.74230 | $22,269.00 |
| 50,000 | $0.72205 | $36,102.50 |
| 70,000 | $0.71021 | $49,714.70 |
| 100,000 | $0.69882 | $69,882.00 |

