Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar



TMK325F106ZH-T | |
|---|---|
DigiKey Part Number  | 587-1393-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | TMK325F106ZH-T  | 
Description  | CAP CER 10UF 25V Y5V 1210  | 
Customer Reference  | |
Detailed Description  | 10 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)  | 
EDA/CAD Models  | TMK325F106ZH-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | -20%, +80%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -30°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 1210 (3225 Metric)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.063" (1.60mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 





