


TMK325BJ106KM-P | |
|---|---|
DigiKey Part Number  | 587-4945-2-ND - Tape & Reel (TR) 587-4945-1-ND - Cut Tape (CT) 587-4945-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TMK325BJ106KM-P  | 
Description  | CAP CER 10UF 25V X5R 1210  | 
Customer Reference  | |
Detailed Description  | 10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TMK325BJ106KM-P Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1210 (3225 Metric)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.106" (2.70mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.43000 | $3.43 | 
| 10 | $2.05600 | $20.56 | 
| 50 | $1.52720 | $76.36 | 
| 100 | $1.36490 | $136.49 | 
| 500 | $1.09080 | $545.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.00439 | $1,004.39 | 
| 2,000 | $0.93452 | $1,869.04 | 
| 3,000 | $0.89953 | $2,698.59 | 
| 5,000 | $0.86077 | $4,303.85 | 
| 7,000 | $0.83650 | $5,855.50 | 
| 10,000 | $0.79533 | $7,953.30 | 
| 12,000 | $0.78122 | $9,374.64 | 
| 24,000 | $0.77124 | $18,509.76 | 
| 25,000 | $0.76347 | $19,086.75 | 

