
CL32F106ZLGNNNE | |
---|---|
DigiKey Part Number | 1276-3354-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL32F106ZLGNNNE |
Description | CAP CER 10UF 35V Y5V 1210 |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 35V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32F106ZLGNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - |