MSASH21GBC7105KTCA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 4,879
Unit Price: $3.54000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 126,210
Unit Price: $3.78000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 13,253
Unit Price: $3.21000
Datasheet

Parametric Equivalent


TDK
In Stock: 320,216
Unit Price: $3.54000
Datasheet

Parametric Equivalent


TDK
In Stock: 17,791
Unit Price: $3.37000
Datasheet

Parametric Equivalent


TDK
In Stock: 424,473
Unit Price: $3.70000
Datasheet

Parametric Equivalent


TDK
In Stock: 90,997
Unit Price: $3.95000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.81714
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 87,533
Unit Price: $3.62000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.69073
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 158,351
Unit Price: $3.12000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,000
Unit Price: $2.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8,646
Unit Price: $3.21000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3,102
Unit Price: $2.96000
Datasheet
1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH21GBC7105KTCA01

DigiKey Part Number
587-MSASH21GBC7105KTCA01TR-ND - Tape & Reel (TR)
587-MSASH21GBC7105KTCA01CT-ND - Cut Tape (CT)
587-MSASH21GBC7105KTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASH21GBC7105KTCA01
Description
CAP CER 1UF 100V X7S 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH21GBC7105KTCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.29400$22.94
50$1.70520$85.26
100$1.52510$152.51
500$1.22056$610.28
1,000$1.12667$1,126.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.01078$3,032.34
6,000$0.95406$5,724.36
9,000$0.92566$8,330.94
15,000$0.89419$13,412.85
21,000$0.87579$18,391.59
30,000$0.85809$25,742.70
Manufacturers Standard Package