
GRJ21BC72A105KE11K | |
|---|---|
DigiKey Part Number | 490-GRJ21BC72A105KE11KTR-ND - Tape & Reel (TR) 490-GRJ21BC72A105KE11KCT-ND - Cut Tape (CT) 490-GRJ21BC72A105KE11KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ21BC72A105KE11K |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ21BC72A105KE11K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.91600 | $19.16 |
| 50 | $1.40920 | $70.46 |
| 100 | $1.25460 | $125.46 |
| 500 | $0.99448 | $497.24 |
| 1,000 | $0.91415 | $914.15 |
| 2,500 | $0.82945 | $2,073.62 |
| 5,000 | $0.77843 | $3,892.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.53236 | $5,323.60 |
| 20,000 | $0.50518 | $10,103.60 |
| 30,000 | $0.49156 | $14,746.80 |
| 50,000 | $0.47647 | $23,823.50 |
| 70,000 | $0.46765 | $32,735.50 |
| 100,000 | $0.45916 | $45,916.00 |

